Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA30255-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA30255-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30255-FT2 |
Description | COAX CBL SMA TO N-TYPE 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00439-24 | Fairview Microwave | 0 | 5328-FMC00439-24-ND | 93,53000 € | Parametric Equivalent |
| FMC0102240-24 | Fairview Microwave | 0 | 5328-FMC0102240-24-ND | 92,66000 € | Parametric Equivalent |
| FMC0102240LF-24 | Fairview Microwave | 0 | 5328-FMC0102240LF-24-ND | 86,53000 € | Parametric Equivalent |
| FMC0102245-24 | Fairview Microwave | 0 | 5328-FMC0102245-24-ND | 103,95000 € | Parametric Equivalent |
| FMC0102245LF-24 | Fairview Microwave | 0 | 5328-FMC0102245LF-24-ND | 84,77000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,40000 € | 52,40 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |






