LCCA30226/WP-FT2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 117,78000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 117,78000 €
Datasheet
Cable Assembly Coaxial SMA to N-Type LMR 195 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30226/WP-FT2

DigiKey Part Number
5073-LCCA30226/WP-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA30226/WP-FT2
Description
WEATHERPROOF BOOT SMA MALE TO N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 195 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
LMR 195
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C10381-24Pasternack06099-PE3C10381-24-ND117,78000 €Parametric Equivalent
PE3C10391-24Pasternack06099-PE3C10391-24-ND117,78000 €Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,13000 €109,13 €
Manufacturers Standard Package
Unit Price without VAT:109,13000 €
Unit Price with VAT:129,86470 €