Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 400 DB 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30199-FT3

DigiKey Part Number
5073-LCCA30199-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA30199-FT3
Description
COAX CBL 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 400 DB 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
L-com
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
LMR 400 DB
Part Status
Active
Cable Impedance
50 Ohms
Style
7/16 DIN to 7/16 DIN
Connector Impedance
50 Ohms
1st Connector
7/16 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
7/16 Plug, Right Angle
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,81000 €58,81 €
Manufacturers Standard Package
Unit Price without VAT:58,81000 €
Unit Price with VAT:69,98390 €