LCCA30191/WP-FT2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 62,94000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 145,91000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 132,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 152,66000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 78,31000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 88,10000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 139,15000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 147,60000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 134,05000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 156,01000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 145,12000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 167,40000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 124,42000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 160,01000 €
Datasheet
Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30191/WP-FT2

DigiKey Part Number
5073-LCCA30191/WP-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA30191/WP-FT2
Description
WEATHERPROOF BOOT N MALE TO N MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
24.00" (609.60mm)
Series
Cable Type
LMR 400
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
N-Type Plug
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCA30191-FT2L-com05073-LCCA30191-FT2-ND62,94000 €Parametric Equivalent
LCCA9872/WP-FT2L-com05073-LCCA9872/WP-FT2-ND145,91000 €Parametric Equivalent
LCCA9873/WP-FT2L-com05073-LCCA9873/WP-FT2-ND132,34000 €Parametric Equivalent
LCCA9873LF/WP-FT2L-com05073-LCCA9873LF/WP-FT2-ND152,66000 €Parametric Equivalent
FMC00026-24Fairview Microwave05328-FMC00026-24-ND78,31000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,45000 €137,45 €
Manufacturers Standard Package
Unit Price without VAT:137,45000 €
Unit Price with VAT:163,56550 €