Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA30156/WP-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA30156/WP-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30156/WP-FT3 |
Description | WEATHERPROOF BOOT SMA MALE TO SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 36.00" (914.40mm) |
Packaging Bulk | Cable Type LMR 195 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1074/WP-36 | Fairview Microwave | 0 | 5328-FMCA1074/WP-36-ND | 127,91000 € | Parametric Equivalent |
| PE3C3055/WP-36 | Pasternack | 0 | 6099-PE3C3055/WP-36-ND | 134,68000 € | Parametric Equivalent |
| PE3C3055LF/BL-36 | Pasternack | 0 | 6099-PE3C3055LF/BL-36-ND | 103,52000 € | Parametric Equivalent |
| PE3C3055LF/GR-36 | Pasternack | 0 | 6099-PE3C3055LF/GR-36-ND | 108,29000 € | Parametric Equivalent |
| PE3C3055LF/RD-36 | Pasternack | 0 | 6099-PE3C3055LF/RD-36-ND | 103,52000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,81000 € | 122,81 € |
| Unit Price without VAT: | 122,81000 € |
|---|---|
| Unit Price with VAT: | 146,14390 € |






