Cable Assembly Coaxial BNC to BNC LC085TBJ 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30150-FT3

DigiKey Part Number
5073-LCCA30150-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA30150-FT3
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC LC085TBJ 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
L-com
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
LC085TBJ
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
61 GHz
2nd Connector
BNC Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
167,50000 €67,50 €
Manufacturers Standard Package
Unit Price without VAT:67,50000 €
Unit Price with VAT:80,32500 €