Cable Assembly Coaxial N-Type to TNC LL142 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30029-FT3

DigiKey Part Number
5073-LCCA30029-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA30029-FT3
Description
COAX CBL N-TYPE TO TNC 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LL142 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
LL142
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Color
Green
2nd Connector
TNC Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1263,34000 €263,34 €
Manufacturers Standard Package
Unit Price without VAT:263,34000 €
Unit Price with VAT:313,37460 €