Cable Assembly Coaxial SMA to SMA LL142 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30013-FT1

DigiKey Part Number
5073-LCCA30013-FT1-ND
Manufacturer
Manufacturer Product Number
LCCA30013-FT1
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LL142 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
LL142
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Green
2nd Connector
SMA Jack
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1208,96000 €208,96 €
Manufacturers Standard Package
Unit Price without VAT:208,96000 €
Unit Price with VAT:248,66240 €