Torque Wrench Wrench 5/8" 7.77" (197.3mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCBO4417MM

DigiKey Part Number
5073-LCBO4417MM-ND
Manufacturer
Manufacturer Product Number
LCBO4417MM
Description
TORQUE WRENCH FOR 4.3-10 TYPE CO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 5/8" 7.77" (197.3mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/8"
Length
7.77" (197.3mm)
Finish
Nickel
End Detail
-
Torque
Fixed, 44.3 in-lbs (5.01Nm)
Features
44.2 in-lbs (5Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1148,46000 €148,46 €
Manufacturers Standard Package
Unit Price without VAT:148,46000 €
Unit Price with VAT:176,66740 €