
LCAT7752-6 | |
|---|---|
DigiKey Part Number | 5073-LCAT7752-6-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7752-6 |
Description | 6DB 75OHM FIXED ATTENUATOR F PLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 1 GHz 75 Ohms 1W F-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 6dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 1 GHz |
Series | Power (Watts) 1W |
Packaging Bulk | Impedance 75 Ohms |
Part Status Active | Package / Case F-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7752-6 | Pasternack | 2 | 6099-PE7752-6-ND | 34,54000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,56000 € | 32,56 € |
| 10 | 28,48400 € | 284,84 € |
| 25 | 27,07160 € | 676,79 € |
| 100 | 25,13540 € | 2.513,54 € |
| 250 | 23,97760 € | 5.994,40 € |
| Unit Price without VAT: | 32,56000 € |
|---|---|
| Unit Price with VAT: | 38,74640 € |


