
LCAT7752-20 | |
|---|---|
DigiKey Part Number | 5073-LCAT7752-20-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7752-20 |
Description | 20DB 75OHM FIXED ATTENUATOR F PL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 1 GHz 75 Ohms 1W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 1W | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | F-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 € | 32,97 € |
| 10 | 28,84300 € | 288,43 € |
| 25 | 27,41240 € | 685,31 € |
| 100 | 25,45180 € | 2.545,18 € |
| 250 | 24,27948 € | 6.069,87 € |
| Unit Price without VAT: | 32,97000 € |
|---|---|
| Unit Price with VAT: | 39,23430 € |


