
LCAT7751-2 | |
|---|---|
DigiKey Part Number | 5073-LCAT7751-2-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7751-2 |
Description | 2DB 75OHM FIXED ATTENUATOR BNC P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 2dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 1 GHz |
Series | Power (Watts) 1W |
Packaging Bulk | Impedance 75 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7751-2 | Pasternack | 0 | 6099-PE7751-2-ND | 48,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,45000 € | 45,45 € |
| 10 | 39,84000 € | 398,40 € |
| 25 | 37,89680 € | 947,42 € |
| 100 | 37,13200 € | 3.713,20 € |
| Unit Price without VAT: | 45,45000 € |
|---|---|
| Unit Price with VAT: | 54,08550 € |


