
LCAT7751-10 | |
|---|---|
DigiKey Part Number | 5073-LCAT7751-10-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7751-10 |
Description | 10DB 75OHM FIXED ATTENUATOR BNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 1W | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,02000 € | 46,02 € |
| 10 | 40,34100 € | 403,41 € |
| 25 | 38,37400 € | 959,35 € |
| 100 | 35,67820 € | 3.567,82 € |
| 250 | 34,06728 € | 8.516,82 € |
| Unit Price without VAT: | 46,02000 € |
|---|---|
| Unit Price with VAT: | 54,76380 € |


