
LCAT7750-20 | |
|---|---|
DigiKey Part Number | 5073-LCAT7750-20-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7750-20 |
Description | 20DB 75OHM FIXED ATTENUATOR N PL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 75 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 20dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 4 GHz |
Series | Power (Watts) 2W |
Packaging Bulk | Impedance 75 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7750-20 | Pasternack | 0 | 6099-PE7750-20-ND | 155,06000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,56000 € | 145,56 € |
| 10 | 128,55500 € | 1.285,55 € |
| 25 | 122,67640 € | 3.066,91 € |
| Unit Price without VAT: | 145,56000 € |
|---|---|
| Unit Price with VAT: | 173,21640 € |


