
LCAT7750-2 | |
|---|---|
DigiKey Part Number | 5073-LCAT7750-2-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7750-2 |
Description | 2DB 75OHM FIXED ATTENUATOR N PLU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 4 GHz 75 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 2dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 4 GHz |
Series | Power (Watts) 2W |
Packaging Bulk | Impedance 75 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7750-2 | Pasternack | 0 | 6099-PE7750-2-ND | 156,30000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,73000 € | 146,73 € |
| 10 | 129,58400 € | 1.295,84 € |
| 25 | 123,65760 € | 3.091,44 € |
| Unit Price without VAT: | 146,73000 € |
|---|---|
| Unit Price with VAT: | 174,60870 € |


