Parametric Equivalent
Parametric Equivalent

LCAT7609-40 | |
|---|---|
DigiKey Part Number | 5073-LCAT7609-40-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7609-40 |
Description | 40DB 50OHM FIXED ATTENUATOR TNC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 3 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 40dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7609-40 | Fairview Microwave | 0 | 5328-FMAT7609-40-ND | 65,16000 € | Parametric Equivalent |
| PE7609-40 | Pasternack | 0 | 6099-PE7609-40-ND | 73,62000 € | Parametric Equivalent |
| R414540000 | Radiall USA, Inc. | 0 | 2201-R414540000-ND | 414,65600 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,16000 € | 65,16 € |
| Unit Price without VAT: | 65,16000 € |
|---|---|
| Unit Price with VAT: | 77,54040 € |




