Parametric Equivalent

LCAT7490-6 | |
|---|---|
DigiKey Part Number | 5073-LCAT7490-6-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7490-6 |
Description | 6GHZ 6DB 5W FIXED ATTENUATOR, NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 5W NEX10 In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 6dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 6 GHz |
Series | Power (Watts) 5W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case NEX10 In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7490-6 | Fairview Microwave | 0 | 5328-FMAT7490-6-ND | 197,50000 € | Parametric Equivalent |
| PE7490-6 | Pasternack | 0 | 6099-PE7490-6-ND | 223,06000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,50000 € | 197,50 € |
| Unit Price without VAT: | 197,50000 € |
|---|---|
| Unit Price with VAT: | 235,02500 € |



