
LCAT7469-30 | |
|---|---|
DigiKey Part Number | 5073-LCAT7469-30-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7469-30 |
Description | 30DB 50OHM FIXED ATTENUATOR TNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 12 GHz 50 Ohms TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 € | 88,40 € |
| 10 | 77,80400 € | 778,04 € |
| 25 | 74,14040 € | 1.853,51 € |
| 100 | 69,12450 € | 6.912,45 € |
| Unit Price without VAT: | 88,40000 € |
|---|---|
| Unit Price with VAT: | 105,19600 € |

