RF Attenuators 15dB 0 Hz ~ 12 GHz 50 Ohms TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT7469-15

DigiKey Part Number
5073-LCAT7469-15-ND
Manufacturer
Manufacturer Product Number
LCAT7469-15
Description
15DB 50OHM FIXED ATTENUATOR TNC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 12 GHz 50 Ohms TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 12 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
TNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,23000 €90,23 €
1079,42700 €794,27 €
2575,69080 €1.892,27 €
10070,57670 €7.057,67 €
Manufacturers Standard Package
Unit Price without VAT:90,23000 €
Unit Price with VAT:107,37370 €