
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 91,15000 € | 91,15 € |
| 10 | 80,23700 € | 802,37 € |
| 25 | 76,46520 € | 1.911,63 € |
| 100 | 71,30210 € | 7.130,21 € |
| Unit Price without VAT: | 91,15000 € |
|---|---|
| Unit Price with VAT: | 108,46850 € |

