
LCAT7468-7 | |
|---|---|
DigiKey Part Number | 5073-LCAT7468-7-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7468-7 |
Description | 7DB 50OHM FIXED ATTENUATOR N PLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 12 GHz 50 Ohms N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 7dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 12 GHz |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case N-Type In-Line Module |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,58000 € | 84,58 € |
| 10 | 74,42700 € | 744,27 € |
| 25 | 73,41320 € | 1.835,33 € |
| Unit Price without VAT: | 84,58000 € |
|---|---|
| Unit Price with VAT: | 100,65020 € |

