
LCAT7468-2 | |
|---|---|
DigiKey Part Number | 5073-LCAT7468-2-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7468-2 |
Description | 2DB 50OHM FIXED ATTENUATOR N PLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 12 GHz 50 Ohms N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 2dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 12 GHz |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case N-Type In-Line Module |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,01000 € | 90,01 € |
| 10 | 79,24000 € | 792,40 € |
| 25 | 75,51480 € | 1.887,87 € |
| 100 | 70,41560 € | 7.041,56 € |
| Unit Price without VAT: | 90,01000 € |
|---|---|
| Unit Price with VAT: | 107,11190 € |

