
LCAT7468-10 | |
|---|---|
DigiKey Part Number | 5073-LCAT7468-10-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7468-10 |
Description | 10DB 50OHM FIXED ATTENUATOR N PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 12 GHz 50 Ohms N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,48000 € | 87,48 € |
| 10 | 76,99200 € | 769,92 € |
| 25 | 73,36400 € | 1.834,10 € |
| 100 | 68,39760 € | 6.839,76 € |
| Unit Price without VAT: | 87,48000 € |
|---|---|
| Unit Price with VAT: | 104,10120 € |

