
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,61000 € | 52,61 € |
| 10 | 46,15100 € | 461,51 € |
| 25 | 43,91600 € | 1.097,90 € |
| 100 | 40,85430 € | 4.085,43 € |
| Unit Price without VAT: | 52,61000 € |
|---|---|
| Unit Price with VAT: | 62,60590 € |

