
LCAT7467-20 | |
|---|---|
DigiKey Part Number | 5073-LCAT7467-20-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7467-20 |
Description | 20DB 50OHM FIXED ATTENUATOR SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12 GHz 50 Ohms SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,76000 € | 53,76 € |
| 10 | 47,16700 € | 471,67 € |
| 25 | 44,88520 € | 1.122,13 € |
| 100 | 41,75940 € | 4.175,94 € |
| Unit Price without VAT: | 53,76000 € |
|---|---|
| Unit Price with VAT: | 63,97440 € |

