Parametric Equivalent
Parametric Equivalent

LCAT7437-5 | |
|---|---|
DigiKey Part Number | 5073-LCAT7437-5-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7437-5 |
Description | 5DB 50OHM FIXED ATTENUATOR BNC P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 5dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 4 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0313-05-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-05-BNC-10-ND | 217,50200 € | Parametric Equivalent |
| PE7437-5 | Pasternack | 0 | 6099-PE7437-5-ND | 54,67000 € | Parametric Equivalent |
| R414405000 | Radiall USA, Inc. | 0 | 2201-R414405000-ND | 199,89000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,02000 € | 50,02 € |
| Unit Price without VAT: | 50,02000 € |
|---|---|
| Unit Price with VAT: | 59,52380 € |




