Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT7437-3 | |
|---|---|
DigiKey Part Number | 5073-LCAT7437-3-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7437-3 |
Description | 3DB 50OHM FIXED ATTENUATOR BNC P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 3dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 4 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6803.01.A | Huber+Suhner, Inc. | 0 | 3628-6803.01.A-ND | 175,21000 € | Parametric Equivalent |
| AT-503(40) | Hirose Electric Co Ltd | 6 | H125930-ND | 73,25000 € | Parametric Equivalent |
| ATT-0313-03-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-03-BNC-10-ND | 215,77600 € | Parametric Equivalent |
| BA-PJ-3 | TYCLON | 50 | 4912-BA-PJ-3-ND | 35,50000 € | Parametric Equivalent |
| CT3369A-03 | Cal Test Electronics | 2 | CT3369A-03-ND | 63,74000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,63000 € | 49,63 € |
| Unit Price without VAT: | 49,63000 € |
|---|---|
| Unit Price with VAT: | 59,05970 € |









