Parametric Equivalent

LCAT7396-6 | |
|---|---|
DigiKey Part Number | 5073-LCAT7396-6-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7396-6 |
Description | 6 DB FIXED ATTENUATOR 75 OHM F M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 6dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 75 Ohms |
Part Status Active | Package / Case F-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7396-6 | Fairview Microwave | 0 | 5328-FMAT7396-6-ND | 104,78000 € | Parametric Equivalent |
| PE7396-6 | Pasternack | 0 | 6099-PE7396-6-ND | 118,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,06000 € | 43,06 € |
| Unit Price without VAT: | 43,06000 € |
|---|---|
| Unit Price with VAT: | 51,24140 € |



