Parametric Equivalent

LCAT7396-20 | |
|---|---|
DigiKey Part Number | 5073-LCAT7396-20-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7396-20 |
Description | 20 DB FIXED ATTENUATOR 75 OHM F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,12000 € | 52,12 € |
| Unit Price without VAT: | 52,12000 € |
|---|---|
| Unit Price with VAT: | 62,02280 € |



