Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT1004-04 | |
|---|---|
DigiKey Part Number | 5073-LCAT1004-04-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1004-04 |
Description | DC-6GHZ 2W RF FIXED ATTENUATOR 4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 4dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 6 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT1007-04 | L-com | 0 | 5073-LCAT1007-04-ND | 46,09000 € | Parametric Equivalent |
| LCAT7094-04 | L-com | 0 | 5073-LCAT7094-04-ND | 67,50000 € | Parametric Equivalent |
| 6804_N-50-1/1--_NE | Huber+Suhner, Inc. | 0 | 3628-6804_N-50-1/1--_NE-ND | 87,10000 € | Parametric Equivalent |
| FMAT7468-4 | Fairview Microwave | 0 | 5328-FMAT7468-4-ND | 80,10000 € | Parametric Equivalent |
| PE7004-4 | Pasternack | 0 | 6099-PE7004-4-ND | 114,35000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,35000 € | 31,35 € |
| Unit Price without VAT: | 31,35000 € |
|---|---|
| Unit Price with VAT: | 37,30650 € |











