RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT1002-10

DigiKey Part Number
5073-LCAT1002-10-ND
Manufacturer
Manufacturer Product Number
LCAT1002-10
Description
DC-3GHZ 2W RF FIXED ATTENUATOR 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Attenuation Value
10dB
Manufacturer
L-com
Frequency Range
0 Hz ~ 3 GHz
Series
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,23000 €48,23 €
1040,99700 €409,97 €
2538,43160 €960,79 €
5036,59880 €1.829,94 €
10034,85380 €3.485,38 €
25032,67500 €8.168,75 €
Manufacturers Standard Package
Unit Price without VAT:48,23000 €
Unit Price with VAT:57,39370 €