
LCAT1001-30 | |
|---|---|
DigiKey Part Number | 5073-LCAT1001-30-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1001-30 |
Description | DC-3GHZ 2W RF FIXED ATTENUATOR 3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 30dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,44000 € | 53,44 € |
| 10 | 45,42500 € | 454,25 € |
| 25 | 42,58200 € | 1.064,55 € |
| 50 | 40,55140 € | 2.027,57 € |
| 100 | 38,61820 € | 3.861,82 € |
| Unit Price without VAT: | 53,44000 € |
|---|---|
| Unit Price with VAT: | 63,59360 € |

