Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT1000-15 | |
|---|---|
DigiKey Part Number | 5073-LCAT1000-15-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1000-15 |
Description | 15 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 15dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 6 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870120 | Molex | 20 | 900-0732870120-ND | 48,96000 € | Parametric Equivalent |
| 0732870121 | Molex | 0 | 900-0732870121-ND | 44,45000 € | Parametric Equivalent |
| 6615_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6615_SMA-50-1/199_NE-ND | 117,44000 € | Parametric Equivalent |
| 6615_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6615_SMA-50-2/199_NE-ND | 90,26000 € | Parametric Equivalent |
| BW-S15W2+ | Mini-Circuits | 0 | 3157-BW-S15W2+-ND | 44,50000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,35000 € | 86,35 € |
| Unit Price without VAT: | 86,35000 € |
|---|---|
| Unit Price with VAT: | 102,75650 € |













