RF ANTENNA General Purpose Yagi N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANYG1000

DigiKey Part Number
5073-LCANYG1000-ND
Manufacturer
Manufacturer Product Number
LCANYG1000
Description
ANTENNA YAGI 145/435 MHZ 9.5/11.
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Yagi N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
L-com
VSWR
1.5
Series
Gain
9.5dBi, 11.5dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
General ISM
Termination
N Type Female
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
146MHz, 375MHz
Height (Max)
2.000" (50.80mm)
Frequency Range
144MHz ~ 148MHz, 300MHz ~ 450MHz
Applications
General Purpose
Antenna Type
Yagi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 37
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1243,69000 €243,69 €
10209,74600 €2.097,46 €
25201,27520 €5.031,88 €
Manufacturers Standard Package
Unit Price without VAT:243,69000 €
Unit Price with VAT:289,99110 €