Category | Number of Bands 2 |
Manufacturer L-com | VSWR 1.5 |
Packaging Bulk | Gain 3dBi, 5.5dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Termination UHF Male |
Frequency (Center/Band) 146MHz, 435MHz | Mounting Type Connector Mount |
Frequency Range 144MHz ~ 148MHz, 420MHz ~ 450MHz | Height (Max) 32.480" (824.99mm) |
Antenna Type Whip, Straight | Applications UHF, VHF |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,17000 € | 46,17 € |
| 10 | 37,99100 € | 379,91 € |
| 25 | 35,95080 € | 898,77 € |
| 100 | 33,70750 € | 3.370,75 € |
| 250 | 32,63852 € | 8.159,63 € |
| Unit Price without VAT: | 46,17000 € |
|---|---|
| Unit Price with VAT: | 54,94230 € |