Category | Number of Bands 2 |
Manufacturer L-com | VSWR 1.5 |
Packaging Bulk | Gain 2.15dBi, 2.5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Termination UHF Male |
Frequency (Center/Band) 146MHz, 435MHz | Mounting Type Connector Mount |
Frequency Range 144MHz ~ 148MHz, 420MHz ~ 450MHz | Height (Max) 14.760" (374.90mm) |
Antenna Type Whip, Straight | Applications UHF, VHF |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| 10 | 18,07600 € | 180,76 € |
| 25 | 16,98320 € | 424,58 € |
| 100 | 15,78200 € | 1.578,20 € |
| 250 | 15,20952 € | 3.802,38 € |
| 500 | 14,86460 € | 7.432,30 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,71550 € |