RF ANTENNA 802.11b/g/n/ac, Wi-Fi, WLAN Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANRBD1070

DigiKey Part Number
5073-LCANRBD1070-ND
Manufacturer
Manufacturer Product Number
LCANRBD1070
Description
LCANRBD1070
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n/ac, Wi-Fi, WLAN Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
L-com
Number of Bands
2
Series
VSWR
2
Packaging
Bulk
Gain
3dBi, 5dBi
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
WiFi
Termination
SMA Male
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz, 5.5GHz
Height (Max)
3.320" (84.33mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Applications
802.11b/g/n/ac, Wi-Fi, WLAN
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,91000 €11,91 €
109,39200 €93,92 €
258,76400 €219,10 €
1008,36350 €836,35 €
Manufacturers Standard Package
Unit Price without VAT:11,91000 €
Unit Price with VAT:14,17290 €