RF ANTENNA ISM, LPWAN Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANRBD1065

DigiKey Part Number
5073-LCANRBD1065-ND
Manufacturer
Manufacturer Product Number
LCANRBD1065
Description
LCANRBD1065
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LPWAN Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
L-com
Number of Bands
1
Series
VSWR
2
Packaging
Bulk
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Part Status
Active
Termination
SMA Male
RF Family/Standard
General ISM
Ingress Protection
IP65
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
430MHz
Height (Max)
2.010" (51.05mm)
Frequency Range
420MHz ~ 440MHz
Applications
ISM, LPWAN
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 125
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,21000 €16,21 €
1012,91400 €129,14 €
2512,09120 €302,28 €
10011,18750 €1.118,75 €
25010,75664 €2.689,16 €
50010,49696 €5.248,48 €
Manufacturers Standard Package
Unit Price without VAT:16,21000 €
Unit Price with VAT:19,28990 €