
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 867.5MHz | |
Frequency Range | 860MHz ~ 875MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.690" (17.53mm) | |
Applications | ISM, LoRaWAN, LPWAN, Sigfox, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 6,61400 € | 66,14 € |
| 25 | 6,14680 € | 153,67 € |
| 100 | 5,63380 € | 563,38 € |
| 250 | 5,38920 € | 1.347,30 € |
| 500 | 5,24178 € | 2.620,89 € |
| 1.000 | 5,12047 € | 5.120,47 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |

