
LCANRBD1063 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1063-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1063 |
Description | LCANRBD1063 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWAN, Sigfox, Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 891.5MHz | |
Frequency Range | 868MHz ~ 915MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.180" (207.77mm) | |
Applications | ISM, LoRaWAN, LPWAN, Sigfox, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 € | 21,44 € |
| 10 | 17,23200 € | 172,32 € |
| 25 | 16,18040 € | 404,51 € |
| 100 | 15,02460 € | 1.502,46 € |
| 250 | 14,47368 € | 3.618,42 € |
| 500 | 14,14176 € | 7.070,88 € |
| Unit Price without VAT: | 21,44000 € |
|---|---|
| Unit Price with VAT: | 25,51360 € |

