
LCANRBD1059 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1059-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1059 |
Description | LCANRBD1059 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWAN, Sigfox, Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Frequency Range 902MHz ~ 928MHz |
Manufacturer L-com | Antenna Type Whip, Tilt |
Series | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 2.5dBi |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 915MHz | Applications ISM, LoRaWAN, LPWAN, Sigfox, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,90000 € | 19,90 € |
| 10 | 15,95600 € | 159,56 € |
| 25 | 14,97280 € | 374,32 € |
| 100 | 14,67220 € | 1.467,22 € |
| Unit Price without VAT: | 19,90000 € |
|---|---|
| Unit Price with VAT: | 23,68100 € |

