
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 916.5MHz | |
Frequency Range | 915MHz ~ 918MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.598" (15.20mm) | |
Applications | ISM, LoRaWAN, LPWAN, Sigfox, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 5,95400 € | 59,54 € |
| 25 | 5,52800 € | 138,20 € |
| 100 | 5,05870 € | 505,87 € |
| 250 | 4,83504 € | 1.208,76 € |
| 500 | 4,70022 € | 2.350,11 € |
| 1.000 | 4,58926 € | 4.589,26 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

