
LCANRBD1057 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1057-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1057 |
Description | LCANRBD1057 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWAN, Sigfox, Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 895MHz | |
Frequency Range | 862MHz ~ 928MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | ISM, LoRaWAN, LPWAN, Sigfox, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,60000 € | 23,60 € |
| 10 | 19,02000 € | 190,20 € |
| 25 | 17,87760 € | 446,94 € |
| 100 | 16,62120 € | 1.662,12 € |
| 250 | 16,02244 € | 4.005,61 € |
| 500 | 15,66158 € | 7.830,79 € |
| Unit Price without VAT: | 23,60000 € |
|---|---|
| Unit Price with VAT: | 28,08400 € |

