
LCANRBD1055 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1055-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1055 |
Description | LCANRBD1055 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, ZigBee™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | 802.11b/g, Bluetooth, ISM, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,23000 € | 21,23 € |
| 10 | 17,05500 € | 170,55 € |
| 25 | 16,01280 € | 400,32 € |
| 100 | 14,86700 € | 1.486,70 € |
| 250 | 14,32096 € | 3.580,24 € |
| 500 | 13,99192 € | 6.995,96 € |
| Unit Price without VAT: | 21,23000 € |
|---|---|
| Unit Price with VAT: | 25,26370 € |

