
LCANRBD1054 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1054-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1054 |
Description | 800 - 2700 MHZ LTE SWIVEL ANTENN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, 802.11a/b/g/n/ax, IoT, ISM, LTE, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 880MHz, 1.94GHz, 2.55GHz | |
Frequency Range | 800MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2.5, 3.5 | |
Return Loss | - | |
Gain | 2.5dBi, 3.5dBi, 3dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.800" (71.12mm) | |
Applications | 4G, 5G, 802.11a/b/g/n/ax, IoT, ISM, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,51000 € | 17,51 € |
| 10 | 13,98400 € | 139,84 € |
| 25 | 13,10200 € | 327,55 € |
| 100 | 12,13340 € | 1.213,34 € |
| 250 | 11,67168 € | 2.917,92 € |
| 500 | 11,39344 € | 5.696,72 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 20,83690 € |

