
LCANRBD1053 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1053-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1053 |
Description | 650 TO 3310 MHZ, LTE WITH GPS/GN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, 802.11a/b/g/n/ax, IoT, ISM, LTE, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.98GHz | |
Frequency Range | 650MHz ~ 3.31GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.3dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.090" (78.48mm) | |
Applications | 4G, 5G, 802.11a/b/g/n/ax, IoT, ISM, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| 10 | 14,53200 € | 145,32 € |
| 25 | 13,62120 € | 340,53 € |
| 100 | 12,62060 € | 1.262,06 € |
| 250 | 12,14364 € | 3.035,91 € |
| 500 | 11,85614 € | 5.928,07 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,63420 € |

