
LCANRBD1050 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1050-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1050 |
Description | 2.4GHZ 1.1DBI STRAIGHT ANTENNA S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11b/g/n, IoT, ISM, Wi-Fi, WLAN Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | IPX7 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.820" (97.02mm) | |
Applications | 5G, 802.11b/g/n, IoT, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,88000 € | 24,88 € |
| 10 | 20,08600 € | 200,86 € |
| 25 | 18,89000 € | 472,25 € |
| 100 | 17,57470 € | 1.757,47 € |
| 250 | 16,94772 € | 4.236,93 € |
| 500 | 16,56994 € | 8.284,97 € |
| Unit Price without VAT: | 24,88000 € |
|---|---|
| Unit Price with VAT: | 29,60720 € |

