
LCANRBD1048 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1048-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1048 |
Description | 2.4GHZ 2.8DBI SWIVEL ANTENNA SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11b/g/n, IoT, ISM, Wi-Fi, WLAN Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 2dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, General ISM, WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 3.310" (84.07mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 5G, 802.11b/g/n, IoT, ISM, Wi-Fi, WLAN |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,16400 € | 61,64 € |
| 25 | 5,72520 € | 143,13 € |
| 100 | 5,24290 € | 524,29 € |
| 250 | 5,01304 € | 1.253,26 € |
| 500 | 4,87446 € | 2.437,23 € |
| 1.000 | 4,76042 € | 4.760,42 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

