
LCANRBD1047 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1047-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1047 |
Description | 2.4GHZ 2.8DBI STRAIGHT ANTENNA R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11b/g/n, IoT, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | RP-SMA Male | |
Ingress Protection | IPX7 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.870" (149.10mm) | |
Applications | 5G, 802.11b/g/n, IoT, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| 10 | 16,68800 € | 166,88 € |
| 25 | 15,66480 € | 391,62 € |
| 100 | 14,53990 € | 1.453,99 € |
| 250 | 14,00368 € | 3.500,92 € |
| 500 | 13,68054 € | 6.840,27 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 24,72820 € |

