
LCANRBD1044 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1044-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1044 |
Description | 2.4GHZ ANGLE ANTENNA SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11b/g/n, IoT, ISM, Wi-Fi, WLAN Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Series | Gain 2dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, General ISM, WiFi | Termination SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 2.45GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 2.010" (51.05mm) |
Antenna Type Whip, Right Angle | Applications 5G, 802.11b/g/n, IoT, ISM, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,30000 € | 17,30 € |
| 10 | 13,81000 € | 138,10 € |
| 25 | 12,93920 € | 323,48 € |
| 100 | 12,59110 € | 1.259,11 € |
| Unit Price without VAT: | 17,30000 € |
|---|---|
| Unit Price with VAT: | 20,58700 € |

